Part Details for KNB2530 2200P 20% 440V L25R15 HFT,KNB2530 2200PF 20% 440VAC L25 R15 HF by ISKRA SISTEMI,
Overview of KNB2530 2200P 20% 440V L25R15 HFT,KNB2530 2200PF 20% 440VAC L25 R15 HF by ISKRA SISTEMI,
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1440V | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1440V-EVB | Renesas Electronics Corporation | SLG59M1440V Evaluation Board | |
SLG59M1440VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch |
Price & Stock for KNB2530 2200P 20% 440V L25R15 HFT,KNB2530 2200PF 20% 440VAC L25 R15 HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-KNB2530 2200P 20% 440V L25R15 HFT,KNB2530 2200PF 20% 440VAC L25 R15 HF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12000 |
|
RFQ |