Part Details for KNC800JB-AX-R068AA by Vitrohm Portuguesa LDA
Overview of KNC800JB-AX-R068AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNC800JB-AX-R068AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36E572
|
Bürklin Elektronik | Metal strip resistor, 68 mΩ, 7 W, ±5 % Min Qty: 10 | 598 |
|
$0.8808 / $1.4824 | Buy Now |