Part Details for KNC800JB-AX-R1AA by Vitrohm Portuguesa LDA
Overview of KNC800JB-AX-R1AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNC800JB-AX-R1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNC800JB-AX-R1AA
|
Avnet Abacus | Resistor, 100 Milliohms, � 5%, 8 W, Axial Leaded, Power Shunt (Alt: KNC800JB-AX-R1AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
36E576
|
Bürklin Elektronik | Metal strip resistor, 100 mΩ, 7 W, ±5 % Min Qty: 10 | 230 |
|
$1.0095 / $1.7075 | Buy Now |