Part Details for KND3306B by KIA Semiconductor Technology (Shenzhen Co Ltd)
Overview of KND3306B by KIA Semiconductor Technology (Shenzhen Co Ltd)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KND3306B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 80A 84.5W 8.5m10V40A 4V250uA 1PCSNChannel TO-252-2(DPAK) MOSFETs ROHS | 317 |
|
$0.1042 / $0.2379 | Buy Now |