Part Details for KNF6140A by KIA Semiconductor Technology (Shenzhen Co Ltd)
Overview of KNF6140A by KIA Semiconductor Technology (Shenzhen Co Ltd)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNF6140A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400V 10A 500m10V5A 45W 4V250uA 1 N-Channel TO-220F-3 MOSFETs ROHS | 67 |
|
$0.0853 / $0.1529 | Buy Now |