Part Details for KNM10---B3---21 by Essentra Components
Overview of KNM10---B3---21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNM10---B3---21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KNM10---B3---21-ND
|
DigiKey | BALL KNOB 1.380 IN DIAMETER WITH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
223 In Stock |
|
$2.6374 / $3.2000 | Buy Now |
DISTI #
144-KNM10---B3---21
|
Mouser Electronics | Knobs & Dials BALL KNB 35.05MM FL BK M10X1.5 RoHS: Compliant | 0 |
|
$2.3800 / $3.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8700 / $2.8400 | Buy Now |