Part Details for KNP 1WS 10R J H2 FUSE P11 by TY-OHM Electronic Works Co Ltd
Overview of KNP 1WS 10R J H2 FUSE P11 by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP 1WS 10R J H2 FUSE P11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Wirewound Resistors 10 1W +4500ppm/ 5% PluginD4xL6mm Through Hole Resistors ROHS | 960 |
|
$0.0329 / $0.0624 | Buy Now |