Part Details for KNP-50FT-52-1R by YAGEO Corporation
Overview of KNP-50FT-52-1R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
CS-DSSMDB25MF-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-050 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 50ft |
Price & Stock for KNP-50FT-52-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3990
|
Newark | Resistor, 1R, 0.5W, Axial Rohs Compliant: Yes |Yageo KNP-50FT-52-1R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0800 / $0.3000 | Buy Now |
Part Details for KNP-50FT-52-1R
KNP-50FT-52-1R CAD Models
KNP-50FT-52-1R Part Data Attributes
|
KNP-50FT-52-1R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP-50FT-52-1R
YAGEO Corporation
Fixed Resistor, Wire Wound, 0.5W, 1ohm, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.71 V |
Alternate Parts for KNP-50FT-52-1R
This table gives cross-reference parts and alternative options found for KNP-50FT-52-1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP-50FT-52-1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP-50FT-AV1R | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 1% +/-Tol, | YAGEO Corporation | KNP-50FT-52-1R vs KNP-50FT-AV1R |
KNP-50FT-PN1R | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 1% +/-Tol, | YAGEO Corporation | KNP-50FT-52-1R vs KNP-50FT-PN1R |
KNP-50FB-MB1R | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 1% +/-Tol, | YAGEO Corporation | KNP-50FT-52-1R vs KNP-50FB-MB1R |
KNP-50FR-52-1R | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 1% +/-Tol, | YAGEO Corporation | KNP-50FT-52-1R vs KNP-50FR-52-1R |
KNP-50FR-AV1R | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 1% +/-Tol, | YAGEO Corporation | KNP-50FT-52-1R vs KNP-50FR-AV1R |
KNP-50FT-FT1R | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 1% +/-Tol, | YAGEO Corporation | KNP-50FT-52-1R vs KNP-50FT-FT1R |