Part Details for KNP-50JB-52-330R by YAGEO Corporation
Overview of KNP-50JB-52-330R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5V330RGYR | Texas Instruments | Quad-SPDT wide-bandwidth video switch with low ON-state resistance 16-VQFN -40 to 85 | |
TPS55330RTER | Texas Instruments | Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150 |
Price & Stock for KNP-50JB-52-330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-KNP-50JB-52-330R-ND
|
DigiKey | RES 330 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5000 In Stock |
|
$0.0409 / $0.3500 | Buy Now |
Part Details for KNP-50JB-52-330R
KNP-50JB-52-330R CAD Models
KNP-50JB-52-330R Part Data Attributes
|
KNP-50JB-52-330R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP-50JB-52-330R
YAGEO Corporation
Fixed Resistor, Wire Wound, 0.5W, 330ohm, 12.8452V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 12.85 V |
Alternate Parts for KNP-50JB-52-330R
This table gives cross-reference parts and alternative options found for KNP-50JB-52-330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP-50JB-52-330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP-50JT-PN330R | Fixed Resistor, Wire Wound, 0.5W, 330ohm, 5% +/-Tol, | YAGEO Corporation | KNP-50JB-52-330R vs KNP-50JT-PN330R |
KNP-50JR-52-330R | Fixed Resistor, Wire Wound, 0.5W, 330ohm, 5% +/-Tol, | YAGEO Corporation | KNP-50JB-52-330R vs KNP-50JR-52-330R |
KNP-50JR-FT330R | Fixed Resistor, Wire Wound, 0.5W, 330ohm, 5% +/-Tol, | YAGEO Corporation | KNP-50JB-52-330R vs KNP-50JR-FT330R |
KNP-50JR-AV330R | Fixed Resistor, Wire Wound, 0.5W, 330ohm, 5% +/-Tol, | YAGEO Corporation | KNP-50JB-52-330R vs KNP-50JR-AV330R |
KNP-50JB-M330R | Fixed Resistor, Wire Wound, 0.5W, 330ohm, 5% +/-Tol, | YAGEO Corporation | KNP-50JB-52-330R vs KNP-50JB-M330R |
KNP-50JT-FT330R | Fixed Resistor, Wire Wound, 0.5W, 330ohm, 5% +/-Tol, | YAGEO Corporation | KNP-50JB-52-330R vs KNP-50JT-FT330R |