There are no models available for this part yet.
Overview of KNP-50JT-52-150R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2147ACBZ-150-R7 | Analog Devices | Buck 1.2, 1.0Vo (SEL=0,1) SVS | |
ADAU1463WBCPZ150RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADAU1462WBCPZ150RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K |
Price & Stock for KNP-50JT-52-150R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-KNP-50JT-52-150RCT-ND
|
DigiKey | RES 150 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5000 In Stock |
|
$0.0348 / $0.3500 | Buy Now | |
Ozdisan Elektronik | RES.WIREWOUND 1/2W 150 Ohms ±5% THT | 0 |
|
$0.2000 / $0.2300 | RFQ |
CAD Models for KNP-50JT-52-150R by YAGEO Corporation
Part Data Attributes for KNP-50JT-52-150R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
8.66 V
|
Alternate Parts for KNP-50JT-52-150R
This table gives cross-reference parts and alternative options found for KNP-50JT-52-150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP-50JT-52-150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP-50JR-AV150R | Fixed Resistor, Wire Wound, 0.5W, 150ohm, 5% +/-Tol, | YAGEO Corporation | KNP-50JT-52-150R vs KNP-50JR-AV150R |
KNP-50JB-MB150R | Fixed Resistor, Wire Wound, 0.5W, 150ohm, 5% +/-Tol, | YAGEO Corporation | KNP-50JT-52-150R vs KNP-50JB-MB150R |
KNP-50JB-52-150R | Fixed Resistor, Wire Wound, 0.5W, 150ohm, 5% +/-Tol, | YAGEO Corporation | KNP-50JT-52-150R vs KNP-50JB-52-150R |
KNP-50JR-PN150R | Fixed Resistor, Wire Wound, 0.5W, 150ohm, 5% +/-Tol, | YAGEO Corporation | KNP-50JT-52-150R vs KNP-50JR-PN150R |