Part Details for KNP01SF240LA10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP01SF240LA10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP01SF240LA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP01WS-0R24-1%
|
TME | Resistor: wire-wound, THT, 240mΩ, 1W, ±1%, Ø3.5x10mm, 400ppm/°C Min Qty: 100 | 18300 |
|
$0.0295 | Buy Now |