Part Details for KNP01SJ047KA10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP01SJ047KA10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP01SJ047KA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNP01SJ047KA10
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.0240 / $0.0290 | Order Now |
DISTI #
KNP01WS-0R47
|
TME | Resistor: wire-wound, THT, 470mΩ, 1W, ±5%, Ø3.5x10mm, 400ppm/°C Min Qty: 20 | 6590 |
|
$0.0273 / $0.0686 | Buy Now |