Part Details for KNP01UJ036KA10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP01UJ036KA10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP01UJ036KA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP01U-0R36
|
TME | Resistor: wire-wound, THT, 360mΩ, 1W, ±5%, Ø3x9mm, 400ppm/°C, axial Min Qty: 20 | 466 |
|
$0.0221 / $0.0931 | Buy Now |