Part Details for KNP02UJ0120A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP02UJ0120A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP02UJ0120A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNP02UJ0120A10
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.0260 / $0.0310 | Order Now |
DISTI #
KNP02U-12R
|
TME | Resistor: wire-wound, THT, 12Ω, 2W, ±5%, Ø3.5x10mm, 400ppm/°C, axial Min Qty: 20 | 0 |
|
$0.0247 / $0.1044 | RFQ |