KNP03SJ0361A19
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Wire Wound, 3W, 360ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of KNP03SJ0361A19 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for KNP03SJ0361A19 by Royal Electronic Factory (Thailand) Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 303-KNP03SJ0361A19
Mouser Electronics Wirewound Resistors - Through Hole 0
  • 1,000 $0.0530
  • 2,000 $0.0500
  • 10,000 $0.0490
  • 25,000 $0.0480
  • 50,000 $0.0460
  • 100,000 $0.0450
$0.0450 / $0.0530 Order Now
New Advantage Corporation RES.C.FILM 3W-S 360 Ohms 5% WIREWOUND TH RoHS: Compliant Min Qty: 1 Package Multiple: 100 26299
  • 4,900 $0.0733
  • 26,299 $0.0684
$0.0684 / $0.0733 Buy Now

CAD Models for KNP03SJ0361A19 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KNP03SJ0361A19 by Royal Electronic Factory (Thailand) Co Ltd

KNP03SJ0361A19
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.7 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Diameter
5.5 mm
Package Length
16 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
360 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. KNP03SJ0361A19
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Wire Wound, 3W, 360ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNP03SJ0361A19 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNP03SJ0361A19 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of KNP03SJ0361A19 would you like to use for your alert(s)?
  • Please alert me when KNP03SJ0361A19 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KNP03SJ0361A19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNP03SJ0361A19 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KNP03SJ0361A19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNP03SJ0361A19.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNP03SJ0361A19 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: