Part Details for KNP05SJ022KAA9 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP05SJ022KAA9 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP05SJ022KAA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNP05SJ022KAA9
|
Mouser Electronics | Wirewound Resistors - Through Hole | 3000 |
|
$0.0880 / $0.1010 | Buy Now |
DISTI #
KNP05WS-0R22
|
TME | Resistor: wire-wound, THT, 220mΩ, 5W, ±5%, Ø6.5x17.5mm, 400ppm/°C Min Qty: 5 | 0 |
|
$0.0740 / $0.2940 | RFQ |