There are no models available for this part yet.
Overview of KNP05SJ030JAA9 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KNP05SJ030JAA9 by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-KNP05SJ030JAA9
|
Mouser Electronics | Wirewound Resistors - Through Hole | 3000 |
|
$0.0790 / $0.1130 | Buy Now | |
DISTI #
KNP05WS-3R
|
TME | Resistor: wire-wound, THT, 3Ω, 5W, ±5%, Ø6.5x17.5mm, 400ppm/°C Min Qty: 5 | 655 |
|
$0.1100 / $0.3230 | Buy Now |