There are no models available for this part yet.
Overview of KNP08SJ0101B00 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KNP08SJ0101B00 by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-KNP08SJ0101B00
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.2080 / $0.2200 | Order Now | |
DISTI #
KNP08WS-100R
|
TME | Resistor: wire-wound, THT, 100Ω, 8W, ±5%, Ø8.5x30mm, 300ppm/°C Min Qty: 1 | 2678 |
|
$0.3090 / $1.1310 | Buy Now |