Part Details for KNP09SJ0101B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP09SJ0101B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP09SJ0101B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNP09SJ0101B00
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.3240 / $0.3320 | Order Now |
|
New Advantage Corporation | RES.C.FILM 9W-S 100 Ohms 5% WIREWOUND THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 16259 |
|
$0.5833 / $0.6250 | Buy Now |