Part Details for KNP1/2W-4.75%T by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
Overview of KNP1/2W-4.75%T by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP1/2W-4.75%T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Wirewound Resistors 4.7 500mW 500ppm/ 5% PluginD3.2xL9mm Through Hole Resistors ROHS | 1700 |
|
$0.0073 / $0.0152 | Buy Now |