There are no models available for this part yet.
Overview of KNP100JT-73-1R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP100JT-73-1R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KNP100JT-73-1R-ND
|
DigiKey | RES 1 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0542 | Buy Now | |
DISTI #
KNP100JT-73-1R
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Tape and Reel (Alt: KNP100JT-73-1R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0378 | Buy Now | ||
DISTI #
KNP100JT-73-1R
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 1 W, Axial Leaded, Wirewound, General Purpose (Alt: KNP100JT-73-1R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.WIREWOUND 1W 1 Ohms ±5% THT | 0 |
|
$0.0683 / $0.0833 | RFQ |
CAD Models for KNP100JT-73-1R by YAGEO Corporation
Part Data Attributes for KNP100JT-73-1R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
4.6 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
1 V
|
Alternate Parts for KNP100JT-73-1R
This table gives cross-reference parts and alternative options found for KNP100JT-73-1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP100JT-73-1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP100JT-AV1R | Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-1R vs KNP100JT-AV1R |
KNP100JB-FKK1R | Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-1R vs KNP100JB-FKK1R |
KNP100JB-M1R | Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-1R vs KNP100JB-M1R |
KNP100JR-73-1R | Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol | YAGEO Corporation | KNP100JT-73-1R vs KNP100JR-73-1R |
KNP100JT-52-1R | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP100JT-73-1R vs KNP100JT-52-1R |
KNP100JB-MB1R | Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-1R vs KNP100JB-MB1R |
KNP100JB-52-1R | Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-1R vs KNP100JB-52-1R |
KNP100JT-FT1R | Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-1R vs KNP100JT-FT1R |
KNP100JR-52-1R | Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-1R vs KNP100JR-52-1R |
KNP100JR-PN1R | Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-1R vs KNP100JR-PN1R |