Part Details for KNP100JT-73-22R by YAGEO Corporation
Overview of KNP100JT-73-22R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP100JT-73-22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP100JT-73-22R-ND
|
DigiKey | RES 22 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0542 | Buy Now |
DISTI #
KNP100JT-73-22R
|
Avnet Americas | General Type Wirewound Resistor 22Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: KNP100JT-73-22R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0439 / $0.0458 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0378 | Buy Now |
DISTI #
KNP100JT-73-22R
|
Avnet Americas | General Type Wirewound Resistor 22Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: KNP100JT-73-22R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0439 / $0.0458 | Buy Now |
DISTI #
WDR10406
|
Rutronik | KNP100 22R 5% 1W TK300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 11000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0423 / $0.0444 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 1W 22 Ohms ±5% THT | 0 |
|
$0.0769 / $0.0938 | RFQ |
Part Details for KNP100JT-73-22R
KNP100JT-73-22R CAD Models
KNP100JT-73-22R Part Data Attributes:
|
KNP100JT-73-22R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100JT-73-22R
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 22ohm, 4.6904V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.6904 V |
Alternate Parts for KNP100JT-73-22R
This table gives cross-reference parts and alternative options found for KNP100JT-73-22R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP100JT-73-22R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP100JT-PN22R | Fixed Resistor, Wire Wound, 1W, 22ohm, 4.6904V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP100JT-73-22R vs KNP100JT-PN22R |
KNP100JR-52-22R | Fixed Resistor, Wire Wound, 1W, 22ohm, 4.6904V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP100JT-73-22R vs KNP100JR-52-22R |
KNP100JT-52-22R | Fixed Resistor, Wire Wound, 1W, 22ohm, 4.6904V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP100JT-73-22R vs KNP100JT-52-22R |