Part Details for KNP2WSJB-FKK4R7 by YAGEO Corporation
Overview of KNP2WSJB-FKK4R7 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP2WSJB-FKK4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.WIREWOUND 2W-S 4.7 Ohms ±5% THT | 0 |
|
$0.0659 / $0.0804 | RFQ |
Part Details for KNP2WSJB-FKK4R7
KNP2WSJB-FKK4R7 CAD Models
KNP2WSJB-FKK4R7 Part Data Attributes
|
KNP2WSJB-FKK4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP2WSJB-FKK4R7
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 4.7ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.0659 V |
Alternate Parts for KNP2WSJB-FKK4R7
This table gives cross-reference parts and alternative options found for KNP2WSJB-FKK4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP2WSJB-FKK4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP2WSJB-F4R7 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-FKK4R7 vs KNP2WSJB-F4R7 |
KNP2WSJT-AV4R7 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-FKK4R7 vs KNP2WSJT-AV4R7 |
KNP2WSJB-M4R7 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-FKK4R7 vs KNP2WSJB-M4R7 |
KNP2WSJT-PN4R7 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-FKK4R7 vs KNP2WSJT-PN4R7 |
KNP2WSJT-FT4R7 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-FKK4R7 vs KNP2WSJT-FT4R7 |
KNP2WSJR-52-4R7 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-FKK4R7 vs KNP2WSJR-52-4R7 |
KNP2WSJR-PN4R7 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-FKK4R7 vs KNP2WSJR-PN4R7 |
KNP2WSJB-73-4R7 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 3.0659V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP2WSJB-FKK4R7 vs KNP2WSJB-73-4R7 |
KNP2WSJT-73-4R7 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 3.0659V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP2WSJB-FKK4R7 vs KNP2WSJT-73-4R7 |
KNP2WSJB-52-4R7 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-FKK4R7 vs KNP2WSJB-52-4R7 |