Part Details for KNP3W20RJTB by Lumimax Optoelectronic Technology
Overview of KNP3W20RJTB by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP3W20RJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-KNP3W20RJTB-ND
|
DigiKey | RES 20 OHM 5% 3W AXIAL Min Qty: 25 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
500 In Stock |
|
$0.1160 / $0.6200 | Buy Now |