KNP500JB-91-0R3
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 5W, 0.3ohm, 5% +/-Tol,

Overview of KNP500JB-91-0R3 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for KNP500JB-91-0R3 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # KNP500JB-91-0R3-ND
DigiKey RES 0.3 OHM 5% 5W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.2342
$0.2342 Buy Now
Ozdisan Elektronik RES.WIREWOUND 5W 300m Ohms ±5% THT 0
  • 1 $0.0832
  • 500 $0.0682
$0.0682 / $0.0832 RFQ

CAD Models for KNP500JB-91-0R3 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KNP500JB-91-0R3 by YAGEO Corporation

KNP500JB-91-0R3
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
8.2 mm
Package Length
24.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
0.3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
1.22 V
Want to compare parts?
  1. KNP500JB-91-0R3
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 5W, 0.3ohm, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNP500JB-91-0R3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNP500JB-91-0R3 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of KNP500JB-91-0R3 would you like to use for your alert(s)?
  • Please alert me when KNP500JB-91-0R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KNP500JB-91-0R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNP500JB-91-0R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KNP500JB-91-0R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNP500JB-91-0R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNP500JB-91-0R3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: