Part Details for KNP500JT-91-0R16 by YAGEO Corporation
Overview of KNP500JT-91-0R16 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP500JT-91-0R16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP500JT-91-0R16-ND
|
DigiKey | RES 0.16 OHM 5% 5W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2342 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 5W 160m Ohms ±5% THT | 0 |
|
$0.0658 / $0.0803 | RFQ |
Part Details for KNP500JT-91-0R16
KNP500JT-91-0R16 CAD Models
KNP500JT-91-0R16 Part Data Attributes
|
KNP500JT-91-0R16
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP500JT-91-0R16
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 0.16ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.2 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.8944 V |
Alternate Parts for KNP500JT-91-0R16
This table gives cross-reference parts and alternative options found for KNP500JT-91-0R16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP500JT-91-0R16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP500JB-91-0R16 | Fixed Resistor, Wire Wound, 5W, 0.16ohm, 5% +/-Tol, | YAGEO Corporation | KNP500JT-91-0R16 vs KNP500JB-91-0R16 |
KNP500JB-MB0R16 | Fixed Resistor, Wire Wound, 5W, 0.16ohm, 5% +/-Tol, | YAGEO Corporation | KNP500JT-91-0R16 vs KNP500JB-MB0R16 |