Part Details for KNP500JT-91-5R6 by YAGEO Corporation
Overview of KNP500JT-91-5R6 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP500JT-91-5R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP500JT-91-5R6-ND
|
DigiKey | RES 5.6 OHM 5% 5W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2342 | Buy Now |
DISTI #
KNP500JT-91-5R6
|
Avnet Americas | General Type Wirewound Resistor 5.6Ohm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: KNP500JT-91-5R6) Min Qty: 1000 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1694 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 5W 5.6 Ohms ±5% THT | 0 |
|
$0.0663 / $0.0809 | RFQ |
Part Details for KNP500JT-91-5R6
KNP500JT-91-5R6 CAD Models
KNP500JT-91-5R6 Part Data Attributes
|
KNP500JT-91-5R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP500JT-91-5R6
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 5.6ohm, 5.2915V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.2 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.2915 V |