KNP500JT-91-9R2
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 5W, 9.2ohm, 6.7823V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of KNP500JT-91-9R2 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for KNP500JT-91-9R2 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # KNP500JT-91-9R2
Avnet Americas General Type Wirewound Resistor 9.2Ohm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: KNP500JT-91-9R2) Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks 0
  • 1,000 $0.1694
$0.1694 Buy Now

CAD Models for KNP500JT-91-9R2 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KNP500JT-91-9R2 by YAGEO Corporation

KNP500JT-91-9R2
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-40 °C
Package Diameter
8.2 mm
Package Length
24.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
9.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
6.7823 V
Want to compare parts?
  1. KNP500JT-91-9R2
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 5W, 9.2ohm, 6.7823V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNP500JT-91-9R2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNP500JT-91-9R2 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of KNP500JT-91-9R2 would you like to use for your alert(s)?
  • Please alert me when KNP500JT-91-9R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KNP500JT-91-9R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNP500JT-91-9R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KNP500JT-91-9R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNP500JT-91-9R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNP500JT-91-9R2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: