Part Details for KNP700A1/4 by TE Connectivity
Overview of KNP700A1/4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP700A1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Knob - Aluminum - 0.250" (6.35mm) Shaft Size - Cylindrical with Pointer. RoHS: Compliant |
462 In Stock |
|
$7.8500 / $25.7400 | Buy Now |
DISTI #
51528004
|
Verical | KNP700A1/4 Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 448 |
|
$15.1450 / $33.4620 | Buy Now |
DISTI #
000000000000087178
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | Knob - Aluminum - 0.250" (6.35mm) Shaft Size - Cylindrical with Pointer. RoHS: Compliant |
462 In Stock |
|
$7.8500 / $25.7400 | Buy Now |