Part Details for KNPA1WJ0100A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNPA1WJ0100A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNPA1WJ0100A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNPA1WJ0100A10
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.0240 / $0.0280 | Order Now |
DISTI #
KNPA1W-10R
|
TME | Resistor: wire-wound, high voltage, THT, 10Ω, 1W, ±5%, Ø5x12mm Min Qty: 10 | 6150 |
|
$0.0560 / $0.1195 | Buy Now |