Part Details for KNPA1WJ0821A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNPA1WJ0821A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNPA1WJ0821A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNPA1WJ0821A10
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.0300 / $0.0350 | Order Now |
DISTI #
KNPA1W-820R
|
TME | Resistor: wire-wound, high voltage, THT, 820Ω, 1W, ±5%, Ø5x12mm Min Qty: 10 | 380 |
|
$0.1093 / $0.1916 | Buy Now |