Part Details for KNPA5WJ0390B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNPA5WJ0390B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNPA5WJ0390B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNPA5W-39R
|
TME | Resistor: wire-wound, high voltage, THT, 39Ω, 5W, ±5%, Ø8.5x25mm Min Qty: 5 | 802 |
|
$0.2920 / $0.5690 | Buy Now |