Part Details for KNS250GB-RP-R075AA by Vitrohm Portuguesa LDA
Overview of KNS250GB-RP-R075AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNS250GB-RP-R075AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5241
|
Newark | Res, Aec-Q200, 0R075, 2.5W, Radial Lead Rohs Compliant: Yes |Vitrohm KNS250GB-RP-R075AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 638 |
|
$0.4520 / $1.2700 | Buy Now |
Part Details for KNS250GB-RP-R075AA
KNS250GB-RP-R075AA CAD Models
KNS250GB-RP-R075AA Part Data Attributes
|
KNS250GB-RP-R075AA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KNS250GB-RP-R075AA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Strip, 2.5W, 0.075ohm, 0.43V, 2% +/-Tol, 200,1200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vitrohm | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 16 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 200,1200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 0.43 V |
Alternate Parts for KNS250GB-RP-R075AA
This table gives cross-reference parts and alternative options found for KNS250GB-RP-R075AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNS250GB-RP-R075AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KN352-0092B0R075 | Fixed Resistor, Metal Alloy, 1.5W, 0.075ohm, 2% +/-Tol, | Vitrohm Portuguesa LDA | KNS250GB-RP-R075AA vs KN352-0092B0R075 |