KNU1910 2U2 10% 400V L4 by: Iskra MIS

Part Details for KNU1910 2U2 10% 400V L4 by Iskra MIS

Overview of KNU1910 2U2 10% 400V L4 by Iskra MIS

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KNU1910 2U2 10% 400V L4

Part # Distributor Description Stock Price Buy
Rutronik FR 2,2uF 400Vdc 10% P27,5 MKP RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Bulk Stock DE - 5200
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 1,300 $0.6281
  • 2,600 $0.5894
  • 3,900 $0.5798
  • 5,200 $0.5363
$0.5363 / $0.6281 Buy Now

Part Details for KNU1910 2U2 10% 400V L4

KNU1910 2U2 10% 400V L4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNU1910 2U2 10% 400V L4 by Iskra MIS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNU1910 2U2 10% 400V L4 by Iskra MIS

  • Please alert me when KNU1910 2U2 10% 400V L4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KNU1910 2U2 10% 400V L4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNU1910 2U2 10% 400V L4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KNU1910 2U2 10% 400V L4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNU1910 2U2 10% 400V L4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNU1910 2U2 10% 400V L4 by Iskra MIS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: