There are no models available for this part yet.
Overview of KO124D10001 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KO124D10001 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15N7983
|
Newark | Ea Rohs Compliant: Yes |E-Switch KO124D10001 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $10.4100 | Buy Now | |
DISTI #
KO124D10001-ND
|
DigiKey | SWITCH KEYLOCK 3POS SPDT 2A 125V Min Qty: 300 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3021 | Buy Now | |
DISTI #
612-KO124D10001
|
Mouser Electronics | Keylock Switches 2A 125VAC 1A 250VAC Key Pull Pos. 1,2,3 RoHS: Compliant | 0 |
|
$7.3000 | Order Now | |
DISTI #
74897690
|
RS | Keylock Switch, SPDT, OFF-ON-ON, 2A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO124D10001 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.7600 | Buy Now |
CAD Models for KO124D10001 by E-Switch Inc
Part Data Attributes for KO124D10001 by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
E-Switch
|