Part Details for KO129JA126 by E-Switch Inc
Overview of KO129JA126 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KO129JA126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7998
|
Newark | Key Operated Sw, Sp3T, 4A, 125Vac, 3 Pos, Switch Operation:-, Contact Configuration:Sp3T, Product Range:Ko Series, No. Of Switch Positions:3 Position, Switch Terminals:Solder Lug, Contact Current Max:4A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |E-Switch KO129JA126 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $13.8400 | Buy Now |
DISTI #
KO129JA126-ND
|
DigiKey | SWITCH KEYLOCK 3POS SP3T 4A 125V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6500 | Buy Now |
DISTI #
612-KO129JA126
|
Mouser Electronics | Keylock Switches 4A 125VAC 2A 250VAC Key Pull Pos. 3 RoHS: Compliant | 0 |
|
$7.6500 | Order Now |
DISTI #
74897704
|
RS | Keylock Switch, SP3T, (ON)-ON-ON, 4A, 125V AC/28V DC, Panel Mt., Solder | E-Switch KO129JA126 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$7.6500 | Buy Now |
DISTI #
KO129JA126
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: ON-ON-(ON), KO Min Qty: 1000 | 0 |
|
$11.9900 | RFQ |