Part Details for KOVSJ100MEBDCAT by Kyocera AVX Components
Overview of KOVSJ100MEBDCAT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KOVSJ100MEBDCAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KOVSJ100MEBDCAT
|
Mouser Electronics | OCXO Oscillators 5V 100MHz SMT EFC=+/ -1ppm Output: Sinwav RoHS: Compliant | 0 |
|
$99.7300 / $111.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$101.2900 | Buy Now |
DISTI #
KOVSJ100MEBDCAT
|
TTI | OCXO Oscillators 5V 100MHz SMT EFC=+/ -1ppm Output: Sinwav RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$98.7500 | Buy Now |