There are no models available for this part yet.
Overview of KOVTL10MDBFBCB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KOVTL10MDBFBCB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-KOVTL10MDBFBCB
|
Mouser Electronics | OCXO Oscillators 3.3V 10MHz EFC=+/-1p pm Output:CMOS/TTL RoHS: Compliant | 24 |
|
$70.8600 / $79.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$71.9700 | Buy Now | ||
DISTI #
KOVTL10MDBFBCB
|
TTI | OCXO Oscillators 3.3V 10MHz EFC=+/-1p pm Output:CMOS/TTL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$70.1600 | Buy Now |
CAD Models for KOVTL10MDBFBCB by Kyocera AVX Components
Part Data Attributes for KOVTL10MDBFBCB by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
Aging
|
0.1 PPM/FIRST YEAR
|
Control Voltage-Max
|
3.3 V
|
Control Voltage-Min
|
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.1%
|
Frequency Stability-Voltage
|
0.002 ppm
|
Input Power
|
1.5 W
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
14
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS/TTL
|
Output Load
|
15 pF
|
Oven Supply Voltage
|
3.3V
|
Package Equivalence Code
|
DIP4/14,.3
|
Physical Dimension
|
16.8mm x 9.7mm x 11.4mm
|
Supply Current-Max
|
454.545 mA
|
Supply Voltage-Max
|
3.47 V
|
Supply Voltage-Min
|
3.13 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Warm-up Power
|
3.5 W
|
Warm-up Time-Max
|
3 Minute
|