Part Details for KP 1830-133-631 by Vishay Intertechnologies
Overview of KP 1830-133-631 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1830B-C | Analog Devices | LTC4000EUFD-1 Demo Board - Bat | |
DC1830B-B | Analog Devices | LTC4000EUFD Demo Board-Bat Chg | |
DC1830B-A | Analog Devices | LTC4000EUFD Demo Board - Batte |
Price & Stock for KP 1830-133-631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP1830133631
|
Avnet Americas | Power Film Capacitor, 330 pF, 250 V, 630 V, ? 1%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: KP1830133631) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4963 / $1.1195 | Buy Now |