-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.2mm, 1-Element, 880nm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP-1608SF4C
|
TME | IR transmitter, 880nm, transparent, 0.8÷1.5mW, 150°, SMD, 20mA Min Qty: 5 | 0 |
|
$0.1860 / $0.4300 | RFQ |
DISTI #
KP-1608SF4C
|
Avnet Abacus | KINKP-1608SF4C (Alt: KP-1608SF4C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-1608SF4C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-1608SF4C
Kingbright
Infrared LED, 1.2mm, 1-Element, 880nm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm |
This table gives cross-reference parts and alternative options found for KP-1608SF4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP-1608SF4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZTHI53W | Infrared LED, 1.2mm, 1-Element, 880nm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | SunLED Group | KP-1608SF4C vs XZTHI53W |
AP1608F3C | Infrared LED, 1.2mm, 1-Element, 940nm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SMD, 2 PIN | Kingbright | KP-1608SF4C vs AP1608F3C |