Part Details for KP-506A-0 by Panduit Corp
Overview of KP-506A-0 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
165-06A06SL | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.059uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for KP-506A-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-11575-ND
|
DigiKey | BOX CABLE TIE PLASTIC BLK Min Qty: 1 Lead time: 6 Weeks Container: Case |
8 In Stock |
|
$116.6810 / $125.5000 | Buy Now |
DISTI #
KP-506A-0
|
Avnet Americas | Cable Accessories Cable Ties And Accessories Kit Nylon 6/6 Black - Bag (Alt: KP-506A-0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$86.9700 | Buy Now |
DISTI #
644-KP-506A-0
|
Mouser Electronics | Tool Kits & Cases Cable Tie/Mount Kit in Plastic Box RoHS: Compliant | 15 |
|
$109.4000 / $111.1700 | Buy Now |
DISTI #
70043808
|
RS | Kit, Cable Tie & Mount, Weather Resistant (Ties & Mounts) | Panduit KP-506A-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$113.1900 / $119.1500 | RFQ |
DISTI #
PANKP-506A-0
|
Heilind Electronics | Cable Tie and Mount Kit in Plastic Box, | Americas - 0 in Stock |
|
$114.3538 / $117.9842 | Buy Now |
|
Onlinecomponents.com | Kit for Outdoor Use<CRLF>Pan-Ty® Cable Ties and Mounts:<CRLF>Black Weather Resistant Nylon 6.6<CRLF>(100) PLT1M-0<CRLF>(100) PLT1.5I-0<CRLF>(100) PLT2S-0<CRLF>(50) ABM2S-AT-0 mounts RoHS: Compliant |
3 In Stock |
|
$99.1100 / $127.1500 | Buy Now |
DISTI #
000000000000623816
|
Sager | Tool Kits & Cases Cable Tie/Mount Kit in Plastic Box Min Qty: 1 | 0 |
|
$90.6500 / $114.3500 | Buy Now |
|
Master Electronics | Kit for Outdoor Use<CRLF>Pan-Ty® Cable Ties and Mounts:<CRLF>Black Weather Resistant Nylon 6.6<CRLF>(100) PLT1M-0<CRLF>(100) PLT1.5I-0<CRLF>(100) PLT2S-0<CRLF>(50) ABM2S-AT-0 mounts RoHS: Compliant |
3 In Stock |
|
$99.1100 / $127.1500 | Buy Now |