Part Details for KP-506A by Panduit Corp
Overview of KP-506A by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
165-06A06SL | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.059uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for KP-506A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-11576-ND
|
DigiKey | BOX CABLE TIE PLASTIC NAT Min Qty: 1 Lead time: 6 Weeks Container: Case |
10 In Stock |
|
$104.7860 / $112.7100 | Buy Now |
DISTI #
KP-506A
|
Avnet Americas | Cable Accessories Cable Ties And Accessories Kit Nylon 6/6 Natural - Bag (Alt: KP-506A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$77.6100 | Buy Now |
DISTI #
644-KP-506A
|
Mouser Electronics | Cable Tie Mounts CABLE TIE KIT RoHS: Compliant | 0 |
|
$103.5400 / $104.7800 | Order Now |
DISTI #
70043807
|
RS | Kit, Cable Tie & Mount, Natural (Cable Tie) Nylon 6/6 (Cable Tie), Plastic (Box) | Panduit KP-506A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$106.6800 / $117.2400 | RFQ |
DISTI #
PANKP-506A
|
Heilind Electronics | Cable Tie and Mount Kit in Plastic Box, | Americas - 0 in Stock |
|
$102.0462 / $105.2858 | Buy Now |
|
Onlinecomponents.com | Kit for Indoor Use<CRLF>Pan-Ty® Cable Ties and Mounts:<CRLF>Natural Nylon 6.6 <CRLF>(100) PLT1M<CRLF>(100) PLT1.5I<CRLF>(100) PLT2S<CRLF>(50) ABM2S-A mounts RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$88.4400 / $113.4600 | Buy Now |
DISTI #
000000000000047105
|
Sager | Cable Tie Mounts CABLE TIE KIT Min Qty: 1 | 0 |
|
$80.8900 / $102.0500 | Buy Now |
|
Master Electronics | Kit for Indoor Use<CRLF>Pan-Ty® Cable Ties and Mounts:<CRLF>Natural Nylon 6.6 <CRLF>(100) PLT1M<CRLF>(100) PLT1.5I<CRLF>(100) PLT2S<CRLF>(50) ABM2S-A mounts RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$88.4400 / $113.4600 | Buy Now |