Part Details for KP-F1 by Panduit Corp
Overview of KP-F1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C8752
|
Newark | Ferrule Kit, Uninsulated, Connector Kit Type:-, Kit Contents:1400-Pcs Of #22 To 14Awg F75-6, F76-6, F77-6, F78-7, F80-7 Non-Insulated Ferrules, Product Range:- Rohs Compliant: Yes |Panduit KP-F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KP-F1
|
Avnet Americas | FERRULE KIT #22-#14 AWG - Bulk (Alt: KP-F1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$145.4000 | Buy Now |
DISTI #
PANKP-F1
|
Heilind Electronics | Non-Insulated Ferrule Kit, - #22 14 AWG | Americas - 0 in Stock |
|
$191.1846 / $207.1167 | Buy Now |
|
Onlinecomponents.com | Ferrule kit includes: #22 – 14 AWG non-insulated ferrules. Case includes: 500 pieces of F75-6, 400 pieces each of F76-6 and F77-6, 300 pieces of F78-7, 200 pieces of F80-7. RoHS: Compliant |
2 In Stock |
|
$165.6900 / $183.5900 | Buy Now |
DISTI #
51624375
|
Verical | High-Quality Ferrule End Sleeves And Ferrule Contour Crimp Tooling RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1506 | Americas - 2 |
|
$215.3970 / $238.6670 | Buy Now |
DISTI #
000000000000623821
|
Sager | Terminals #22-#14 AWG NON-INSL (FERRULE KIT) Min Qty: 1 | 0 |
|
$151.5500 / $172.6000 | Buy Now |
|
Master Electronics | Ferrule kit includes: #22 – 14 AWG non-insulated ferrules. Case includes: 500 pieces of F75-6, 400 pieces each of F76-6 and F77-6, 300 pieces of F78-7, 200 pieces of F80-7. RoHS: Compliant |
2 In Stock |
|
$165.6900 / $183.5900 | Buy Now |
Part Details for KP-F1
KP-F1 CAD Models
KP-F1 Part Data Attributes
|
KP-F1
Panduit Corp
Buy Now
|
Compare Parts:
KP-F1
Panduit Corp
|
Samacsys Manufacturer | Panduit |