There are no models available for this part yet.
Overview of KP01.1352.03 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1352CN8#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1352IS8#TRPBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1352IN8#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O |
Price & Stock for KP01.1352.03 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH3487
|
Newark | Kp01 Power Entry Modul 10A 70 C Rohs Compliant: Yes |Schurter KP01.1352.03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $14.4300 | Buy Now | |
DISTI #
23M1306
|
Newark | Kp01 Power Entry Module C14/Carton Box |Schurter KP01.1352.03 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $14.7200 | Buy Now | |
DISTI #
KP01.1352.03-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3388 | Buy Now | |
DISTI #
KP01.1352.03
|
Avnet Americas | KP01 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KP01.1352.03) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$9.1146 / $10.6881 | Buy Now | |
DISTI #
693-KP01.1352.03
|
Mouser Electronics | AC Power Entry Modules KP01 PWR ENTRY MODUL 10A | 0 |
|
$9.8300 / $9.9200 | Order Now | |
DISTI #
70599537
|
RS | Power Entry Modules, AC, KP01 PWR ENTRY MODUL 10A | Schurter KP01.1352.03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4600 / $14.6500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$9.1200 | Buy Now | ||
Onlinecomponents.com | KP01 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$10.2500 / $14.9400 | Buy Now | ||
DISTI #
000000000002270429
|
Sager | AC Power Entry Modules KP01 PWR ENTRY MODUL 10A Min Qty: 100 | 0 |
|
$9.4600 / $10.2300 | Buy Now | |
Master Electronics | KP01 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$10.2500 / $14.9400 | Buy Now |