Part Details for KP0115ACAKG03RGBP-1TJB by NKK Switches
Overview of KP0115ACAKG03RGBP-1TJB by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP0115ACAKG03RGBP-1TJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5472
|
Newark | Pb Sw, Spst, 0.1A/12Vdc/Tht, Red/Grn/Blu, Product Range:Kp Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Transparent, Ip Rating:- Rohs Compliant: Yes |Nkk Switches KP0115ACAKG03RGBP-1TJB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$7.4600 | Buy Now |
DISTI #
KP0115ACAKG03RGBP-1TJB-ND
|
DigiKey | SWITCH PB MINI ILLUMINATED RGB Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
2 In Stock |
|
$12.1700 | Buy Now |
DISTI #
633-5ACAKG03RGBP1TJB
|
Mouser Electronics | Pushbutton Switches Compact Illuminated Pushbutton RoHS: Compliant | 0 |
|
$8.1000 / $11.0900 | Order Now |
DISTI #
71935045
|
RS | P/B Switch, SPST, OFF-(ON),Tactile, Red/Green/Blue LED, Home Key Cap,100mA,12VDC, PC | NKK Switches KP0115ACAKG03RGBP-1TJB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5800 / $26.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5200 | Buy Now |
DISTI #
76863558
|
Verical | Compact Illuminated Pushbutton Min Qty: 7 Package Multiple: 1 | Americas - 22 |
|
$11.3893 | Buy Now |
|
Powell Electronics | SWITCH Min Qty: 1 | 15 |
|
$7.8700 / $10.7400 | Buy Now |
DISTI #
3883849
|
element14 Asia-Pacific | PB SW, SPST, 0.1A/12VDC/THT, RED/GRN/BLU RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$8.9123 / $11.7011 | Buy Now |
DISTI #
3883849
|
Farnell | PB SW, SPST, 0.1A/12VDC/THT, RED/GRN/BLU RoHS: Compliant Min Qty: 1 Lead time: 79 Weeks, 5 Days Container: Each | 22 |
|
$26.7440 / $29.3422 | Buy Now |
Part Details for KP0115ACAKG03RGBP-1TJB
KP0115ACAKG03RGBP-1TJB CAD Models
KP0115ACAKG03RGBP-1TJB Part Data Attributes:
|
KP0115ACAKG03RGBP-1TJB
NKK Switches
Buy Now
|
Compare Parts:
KP0115ACAKG03RGBP-1TJB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |