Part Details for KP0115ACBKG03RGBJB by NKK Switches
Overview of KP0115ACBKG03RGBJB by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP0115ACBKG03RGBJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6354
|
Newark | Pb Switch, Spst, 0.1, 12Vdc, Tht, Product Range:Kp Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Transparent, Ip Rating:- Rohs Compliant: Yes |Nkk Switches KP0115ACBKG03RGBJB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$32.4800 | Buy Now |
DISTI #
360-KP0115ACBKG03RGBJB-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 12V Min Qty: 1 Lead time: 1 Weeks Container: Box |
16 In Stock |
|
$31.4860 / $36.5000 | Buy Now |