Part Details for KP0215ACBKG03RGBP by NKK Switches
Overview of KP0215ACBKG03RGBP by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP0215ACBKG03RGBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6228
|
Newark | Pb Switch, Illum, Spst, 0.1A, 12Vdc, Rgb, Product Range:Kp Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Ip Rating:- Rohs Compliant: Yes |Nkk Switches KP0215ACBKG03RGBP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$13.3300 | Buy Now |
DISTI #
3937-KP0215ACBKG03RGBP-ND
|
DigiKey | SWITCH PB MINI ILLUMINATED RGB Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
484 In Stock |
|
$11.4364 / $15.6000 | Buy Now |
DISTI #
KP0215ACBKG03RGBP-ND
|
DigiKey | SWITCH PB MINI ILLUMINATED RGB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15 In Stock |
|
$6.5751 / $9.9600 | Buy Now |
DISTI #
633-KP0215ACBKG03RGB
|
Mouser Electronics | Pushbutton Switches 12VDC TactFeel RGB OFF(ON) 11.6mm Plngr RoHS: Compliant | 0 |
|
$8.9700 / $9.9600 | Order Now |
DISTI #
71020016
|
RS | Switch, P/B, SPST, OFF-(ON),Tactile,9.2mm Plunger, R/G/B LED, No Cap,100mA,12VDC, PC | NKK Switches KP0215ACBKG03RGBP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$6.8100 | Buy Now |
DISTI #
KP0215ACBKG03RGBP
|
TTI | Pushbutton Switches 12VDC TactFeel RGB OFF(ON) 11.6mm Plngr Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$6.7600 / $8.5800 | Buy Now |
|
Powell Electronics | MINIATURE AUDIO/VIDEO PUSHBUTTON Min Qty: 1 | 445 |
|
$6.2900 / $8.5800 | Buy Now |