There are no models available for this part yet.
Overview of KP0215ANBKG03RGBP-2FJB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KP0215ANBKG03RGBP-2FJB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ5504
|
Newark | Pb Sw, Spst, 0.1A/12Vdc/Tht, Red/Grn/Blu, Product Range:Kp Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Transparent, Ip Rating:- Rohs Compliant: Yes |Nkk Switches KP0215ANBKG03RGBP-2FJB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$23.9800 / $26.3100 | Buy Now | |
DISTI #
3937-KP0215ANBKG03RGBP-2FJB-ND
|
DigiKey | SWITCH PB MINI ILLUMINATED RGB Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$12.7091 / $17.3500 | Buy Now | |
DISTI #
KP0215ANBKG03RGBP-2FJB-ND
|
DigiKey | SWITCH PB MINI ILLUMINATED RGB Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0700 | Buy Now | |
DISTI #
633-5ANBKG03RGBP2FJB
|
Mouser Electronics | Pushbutton Switches Compact Illuminated Pushbutton RoHS: Compliant | 0 |
|
$7.6900 / $9.8500 | Order Now | |
DISTI #
71935082
|
RS | P/B Switch, SPST, OFF-(ON),Non-Tactile, Red/Green/Blue LED, Flat Cap,100mA,12VDC, PC | NKK Switches KP0215ANBKG03RGBP-2FJB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0600 / $25.3000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$7.5700 | Buy Now | ||
Powell Electronics | MINIATURE AUDIO/VIDEO PUSHBUTTON Min Qty: 1 | 3 |
|
$6.9900 / $9.5400 | Buy Now |