-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-R33TJBC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
1008HT-R33TJBB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
0805HT-R33TJBB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5509
|
Newark | Pb Sw, Spst, 0.1A/12Vdc/Tht, Red/Grn/Blu, Product Range:Kp Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Transparent, Ip Rating:- Rohs Compliant: Yes |Nkk Switches KP0215ANBKG03RGBP-3TJB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$25.5600 / $28.0500 | Buy Now |
DISTI #
3937-KP0215ANBKG03RGBP-3TJB-ND
|
DigiKey | SWITCH PB MINI ILLUMINATED RGB Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$14.3091 / $19.5300 | Buy Now |
DISTI #
KP0215ANBKG03RGBP-3TJB-ND
|
DigiKey | SWITCH PB MINI ILLUMINATED RGB Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1700 | Buy Now |
DISTI #
633-5ANBKG03RGBP3TJB
|
Mouser Electronics | Pushbutton Switches Compact Illuminated Pushbutton RoHS: Compliant | 0 |
|
$8.6600 / $11.0900 | Order Now |
DISTI #
71935087
|
RS | P/B Switch, SPST, OFF-(ON),Non-Tactile, Red/Green/Blue LED, Home Key Cap,100mA,12VD | NKK Switches KP0215ANBKG03RGBP-3TJB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5800 / $26.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$8.5200 | Buy Now |
|
Powell Electronics | MINIATURE AUDIO/VIDEO PUSHBUTTON Min Qty: 1 | 3 |
|
$7.8700 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy