Part Details for KP0215ASAKG03RGBP-1SJB by NKK Switches
Overview of KP0215ASAKG03RGBP-1SJB by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP0215ASAKG03RGBP-1SJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5511
|
Newark | Pb Sw, Spst, 0.1A/12Vdc/Tht, Red/Grn/Blu, Product Range:Kp Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Transparent, Ip Rating:- Rohs Compliant: Yes |Nkk Switches KP0215ASAKG03RGBP-1SJB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$7.0200 | Buy Now |
DISTI #
KP0215ASAKG03RGBP-1SJB-ND
|
DigiKey | 3.5MM STROKE SPST OFF-(ON) TACTI Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
2 In Stock |
|
$7.3104 / $11.0700 | Buy Now |
DISTI #
633-215ASAK3RGBP1SJB
|
Mouser Electronics | Pushbutton Switches Compact Illuminated Pushbutton RoHS: Compliant | 0 |
|
$7.1600 / $15.4700 | Order Now |
DISTI #
71935089
|
RS | P/B Switch, SPST, OFF-(ON),Audible, Red/Green/Blue LED, Sculpted Cap,100mA,12VDC, PC | NKK Switches KP0215ASAKG03RGBP-1SJB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0600 / $25.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5700 | Buy Now |
Part Details for KP0215ASAKG03RGBP-1SJB
KP0215ASAKG03RGBP-1SJB CAD Models
KP0215ASAKG03RGBP-1SJB Part Data Attributes:
|
KP0215ASAKG03RGBP-1SJB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
KP0215ASAKG03RGBP-1SJB
NKK Switches
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |